
FM1515 | ||
---|---|---|
Digi-Key Part Number | 2240-FM1515-ND | |
Manufacturer | ||
Manufacturer Product Number | FM1515 | |
Description | LOW PRFL FLOOR MAT GROUND CORD | |
Detailed Description | Cord (For Wrist Straps) 15' (4.57m) 1 MOhms Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 15' (4.57m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | FM1515 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9606.10.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.37000 | $8.37 |
Attribute | Description |
---|---|
Other Names | 2240-FM1515 |
Standard Package | 1 |