CP4070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-CP4070

Digi-Key Part Number
2240-DK-CP4070-ND
Manufacturer
Transforming Technologies, LLC
Manufacturer Product Number
DK-CP4070
Supplier
Description
METAL BENCH MOUNT GROUND CORD
Detailed Description
Cord (For Mats) 15' (4.57m) - 0 MOhms Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LLC
Series
-
Package
Box
Part Status
Obsolete
Type
Cord (For Mats)
Cord Type
Straight
Cord Termination
4mm Snap Stud, #10 Ring Terminal, Banana Jack (2)
Cord Length
15' (4.57m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
0 MOhms
Size
-
Color
Green
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
2240-CP4070-ND
2240-DK-CP4070
2240-CP4070
Standard Package1