USD

CP2524

CP2524

Digi-Key Part Number
2240-CP2524-ND
Manufacturer
Transforming Technologies, LLC
Manufacturer Product Number
CP2524
Supplier
Description
LOW PROFILE, 15', 1 MEG, FEMALE
Manufacturer Standard Lead Time
1
Detailed Description
Cord (For Mats) 15' (4.57m) 1 mOhms Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Transforming Technologies, LLC
Box
Part Status
Not For New Designs
Type
Cord (For Mats)
Cord Type
Straight
Cord Termination
10mm Snap Stud, #10 Ring Terminal
Cord Length
15' (4.57m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Size
-
Color
Black
Features
-
Resistance
1 mOhms
Not Applicable
EAR99
8536.30.8000
Price and Procurement

2240-CP2524
10