CP2522

DK-CP2522

Digi-Key Part Number
2240-DK-CP2522-ND
Manufacturer
Transforming Technologies, LLC
Manufacturer Product Number
DK-CP2522
Supplier
Description
LOW PRFL CMN GND CORD10MM MALE
Detailed Description
Cord (For Mats) 15' (4.57m) - 1 MOhms Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LLC
Series
Package
Box
Part Status
Obsolete
Type
Cord (For Mats)
Cord Type
Straight
Cord Termination
10mm Snap Stud, #10 Ring Terminal
Cord Length
15' (4.57m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000