CP1518BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1518-BD

Digi-Key Part Number
2240-CP1518-BD-ND
Manufacturer
Transforming Technologies, LLC
Manufacturer Product Number
CP1518-BD
Supplier
Description
BULLDOG CLIP, 15', 1 MEG, F
Detailed Description
Cord (For Mats) 15' (4.57m) - 1 mOhms Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LLC
Series
Package
Box
Part Status
Not For New Designs
Type
Cord (For Mats)
Cord Type
Straight
Cord Termination
10mm Snap Socket, Bulldog Clip
Cord Length
15' (4.57m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 mOhms
Size
-
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS9606.10.4000
Additional Resources
AttributeDescription
Other Names
2240-CP1518BD
2240-CP1518BD-ND
CP1518BD
2240-CP1518-BD
Standard Package5