USD

CL4803-P

CL4803-P

Digi-Key Part Number
2240-CL4803-P-ND
Manufacturer
Transforming Technologies, LLC
Manufacturer Product Number
CL4803-P
Supplier
Description
ESD SYMBOL: 2" X 72 YD
Detailed Description
Box Sealing - Printed Tape Rubber Adhesive Clear, Black Print 2.00" (50.80mm) X 216' (66.0m) 72 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LLC
Series
Package
Box
Part Status
Not For New Designs
Tape Type
Box Sealing - Printed
Adhesive
Rubber
Backing, Carrier
Cellulose
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
216' (66.0m) 72 yds
Color
Clear, Black Print
Usage
Packaging, Sealing, Shipping
Temperature Range
32°F ~ 151°F (0°C ~ 66°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5906.10.0000
Box
QtyUnit PriceExt Price
3$16.86000$50.58
Additional Resources
AttributeDescription
Other Names2240-CL4803-P
Standard Package3