
CC2080 | |
---|---|
DigiKey Part Number | 2240-CC2080-ND |
Manufacturer | |
Manufacturer Product Number | CC2080 |
Description | DUAL LINE COIL CORD, 6' |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) 1 mOhms Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3.5mm Plug, 4mm Snap Socket | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Gray | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.29000 | $12.29 |
25 | $11.92120 | $298.03 |
50 | $11.67560 | $583.78 |
100 | $11.30680 | $1,130.68 |
250 | $11.06100 | $2,765.25 |