USD

BFN803
BFN803
Digi-Key Part Number
2240-BFN803-ND
Manufacturer
Transforming Technologies, LlC
Manufacturer Product Number
BFN803
Supplier
Description
3FAN OVERHD IONZIER W/LED LIGHT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LlC
Series
Part Status
Active
Type
Ionizer
Mounting Type
Overhead
Voltage - Input
120VAC, 220VAC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

41 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Transforming Technologies
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Standard Package1