USD

HG1370
HG1370
Digi-Key Part Number
2240-HG1370-ND
Manufacturer
Transforming Technologies, LlC
Manufacturer Product Number
HG1370
Supplier
Description
ESD HEEL GROUNDER CUP STYLE ORNG
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Heel Strap 1 MOhms Orange
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LlC
Series
Part Status
Active
Type
Heel Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Polyester
Strap Termination
-
Size
-
Color
Orange
Features
-
Resistance
1 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,990 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Transforming Technologies
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2240-HG1370
Standard Package1