8252.23.2530.01.19.34.40 | |
---|---|
DigiKey Part Number | 2264-8252.23.2530.01.19.34.40-ND |
Manufacturer | |
Manufacturer Product Number | 8252.23.2530.01.19.34.40 |
Description | SENSOR 30PSIG 1/4"NPT .02A |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 30PSI (-100kPa ~ 206.84kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trafag Sensors and Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | -14.5PSI ~ 30PSI (-100kPa ~ 206.84kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 9V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | DIN43650-C | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $248.23000 | $248.23 |
6 | $240.78000 | $1,444.68 |
11 | $210.99000 | $2,320.89 |