TSR-0.5-2415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSR 0.5-2415

Digi-Key Part Number
TSR0.5-2415-ND
Manufacturer
Traco Power
Manufacturer Product Number
TSR 0.5-2415
Supplier
Description
DC DC CONVERTER 1.5V 750MW
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.5V - - - 500mA 4.75V - 32V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
32V
Voltage - Output 1
1.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
750 mW
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
10$6.26700$62.67
Additional Resources
AttributeDescription
Other Names
TSR0.5-2415
TSR 0.5-2415-ND
Standard Package10