TMR 9-2419

DigiKey Part Number
TMR9-2419-ND
Manufacturer
Manufacturer Product Number
TMR 9-2419
Description
DC DC CONVERTER 9V 9W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 1A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 9-2419 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
9 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$36.39000$36.39
10$35.82700$358.27
25$35.26680$881.67
50$33.58760$1,679.38
100$30.78860$3,078.86
250$30.22880$7,557.20
500$27.71250$13,856.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.