
TIW 06-103 | |
|---|---|
DigiKey Part Number | TIW06-103-ND |
Manufacturer | |
Manufacturer Product Number | TIW 06-103 |
Description | AC/DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 93 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TIW 06-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 93 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -25°C ~ 50°C | |
Features | IP67, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.98" L x 1.89" W x 0.93" H (50.2mm x 48.0mm x 23.6mm) | |
Approval Agency | CB, CE, cCSAus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.16000 | $38.16 |
| 5 | $38.15600 | $190.78 |

