cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 30-4822

Digi-Key Part Number
THN30-4822-ND
Manufacturer
Manufacturer Product Number
THN 30-4822
Description
DC DC CONVERTER +/-12V 30W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
28 In Stock
All prices are in USD
Tube
QtyUnit PriceExt Price
1$80.80000$80.80
10$79.53500$795.35
25$77.01000$1,925.25
50$73.22260$3,661.13
100$68.17280$6,817.28
250$57.16800$14,292.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
THN30-4822
THN 30-4822-ND
Standard Package10