THD 12-2412

DigiKey Part Number
1951-2251-ND
Manufacturer
Manufacturer Product Number
THD 12-2412
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 12-2412 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$39.39000$39.39
10$38.78800$387.88
25$38.18160$954.54
50$36.36320$1,818.16
100$33.33300$3,333.30
250$32.72696$8,181.74
500$28.58750$14,293.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.