TEP 160(
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEP 160-4810-CMF

Digi-Key Part Number
TEP160-4810-CMF-ND
Manufacturer
Manufacturer Product Number
TEP 160-4810-CMF
Description
DC/DC CONVERTER 3.3V 149W
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Enclosed DC DC Converter 1 Output 3.3V 45A 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Box
Product Status
Active
Type
Enclosed
Voltage - Input (Min)
33V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
45A
Power (Watts)
149W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 75°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 2.40" W x 1.27" H (85.1mm x 61.0mm x 32.3mm)
Approval Agency
cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
2$364.46000$728.92
Additional Resources
AttributeDescription
Other NamesTEP160-4810-CMF
Standard Package2