HPACG3

DigiKey Part Number
290-1917-ND
Manufacturer
Manufacturer Product Number
HPACG3
Description
CABLE RCA MALE/MALE 2M HIPRF GRN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phono (RCA) Plug
2nd Connector
Phono (RCA) Plug
Channels
Mono
Length
6.6' (2.00m)
Color
Green
Shielding
Shielded
Usage
Patch
All prices are in USD
Bag
QuantityUnit PriceExt Price
500$14.20440$7,102.20
Manufacturers Standard Package
Alternate Color
CABLE RCA MALE/MALE 2M HIPRF RED
In-Stock: 0
Unit Price: $14.20440
CABLE RCA MALE/MALE 2M HIPRF BLU
In-Stock: 0
Unit Price: $14.20440