A715

DigiKey Part Number
A715-ND
Manufacturer
Manufacturer Product Number
A715
Description
THERMO CALIBRATION GAS 21 LITER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermometer
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bag
Part Status
Active
Type
-
Temperature Display
-
Temperature Range
-
Display Type
-
Input Type
-
Features
-
Probe Type
-
Battery Cell Size
-
Includes
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$79.34000$79.34
Manufacturers Standard Package