A140 | |
---|---|
DigiKey Part Number | A140TPI-ND |
Manufacturer | |
Manufacturer Product Number | A140 |
Description | GATOR CLIP INSULATED 10MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mA Insulated Alligator Test Clip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 mA | |
Material | - | |
Plating | - | |
Material - Insulation | Rubber | |
Insulation | Insulated | |
Color | Black and Red | |
Length | - | |
Termination | - | |
Quantity | 1 Pair | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.13000 | $4.13 |