
716 | ||
---|---|---|
Digi-Key Part Number | 716TPI-ND | |
Manufacturer | ||
Manufacturer Product Number | 716 | |
Description | FLUE GAS ANALYZER | |
Detailed Description | Gas Analyzer For Measuring Combustible Gases Includes Adapter, Charger, Boot, Case, Filter, Manual, Probe, Spigot, Tubing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TPI (Test Products Int) | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Gas Analyzer | |
For Measuring | Combustible Gases | |
Includes | Adapter, Charger, Boot, Case, Filter, Manual, Probe, Spigot, Tubing |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9027.10.2000 |
Attribute | Description |
---|---|
Other Names | 716TPI |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DC710C1 | TPI (Test Products Int) | 0 | 290-DC710C1-ND | $423.10000 | MFR Recommended |