395 | |
---|---|
DigiKey Part Number | 395-ND |
Manufacturer | |
Manufacturer Product Number | 395 |
Description | REFRACTOMETER FLUID FREEZING PNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fluid Freezing Point Refractometer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Refractometer | |
For Use With/Related Products | Fluid Freezing Point | |
Weight | 0.6 lb (272.16 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.31000 | $76.31 |