USD

380
380
Digi-Key Part Number
290-1426-ND
Manufacturer
TPI (Test Products Int)
Manufacturer Product Number
380
Supplier
Description
THERMOMETER GUN IR 8:1 W/O LASER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Handheld, Gun -4 ~ 572°F (-20 ~ 300°C) Thermometer LCD C°/F° Backlight, Hold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TPI (Test Products Int)
Series
-
Part Status
Active
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-4 ~ 572°F (-20 ~ 300°C)
Display Type
LCD
Input Type
-
Features
Backlight, Hold
Probe Type
-
Battery Cell Size
9V
Includes
Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Factory Stock : 21

0 In Stock
Additional Resources
AttributeDescription
Other Names
290-1426
380TPI
380TPI-ND
Standard Package1