316C

DigiKey Part Number
316C-ND
Manufacturer
Manufacturer Product Number
316C
Description
THERMO POCKET -58-300F DGTL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pocket -58 ~ 300°F (-50 ~ 150°C) Probe Thermometer LCD C°/F° Auto Off, Hold
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Type
Pocket
Temperature Display
C°/F°
Temperature Range
-58 ~ 300°F (-50 ~ 150°C)
Display Type
LCD
Input Type
Probe
Features
Auto Off, Hold
Probe Type
Penetration
Battery Cell Size
Coin
Includes
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.69000$18.69
Manufacturers Standard Package