USD

TLP748J(TP1,F)
TLP748J(TP1,F)
TLP74(1,8) Series Circuit
TLP748J(TP1,F)
Digi-Key Part Number
TLP748JTP1FTR-ND - Tape & Reel (TR)
TLP748JTP1FCT-ND - Cut Tape (CT)
TLP748JTP1FDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TLP748J(TP1,F)
Supplier
Description
OPTOISOLATOR 4KV SCR 6SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Optoisolator SCR Output 4000Vrms Channel 6-SMD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
SCR
Zero Crossing Circuit
No
Voltage - Isolation
4000Vrms
Static dV/dt (Min)
5V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - Hold (Ih)
1mA
Turn On Time
15µs
Voltage - Forward (Vf) (Typ)
1.15V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
BSI, SEMKO, UR
Number of Channels
1
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
150 mA
Current - DC Forward (If) (Max)
50 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,185 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.68000$1.68
10$1.36500$13.65
100$0.84000$84.00
500$0.71400$357.00
Additional Resources
AttributeDescription
Other Names
TLP748J (TP1,F)
TLP748JTP1F
TLP748JTP1FTR
Standard Package1,500