16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SSOP
TLP280-4 Circuit

TLP280-4(GB-TP,J,F

Digi-Key Part Number
TLP280-4(GB-TPJFCT-ND - Cut Tape (CT)
TLP280-4(GB-TPJFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TLP280-4(GB-TP,J,F
Supplier
Description
OPTOISO 2.5KV 4CH TRANS 16-SOP
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other Names
TLP280-4(GB-TPJFTR
TLP280-4(GB-TP,F)
TLP280-4(GB-TPJFDKR
TLP2804GBTPJF
TLP280-4GBFTR
TLP2804(GBTPJFTR
TLP280-4GBFTR-ND
TLP280-4GBFCT-ND
TLP280-4GBTR-NDR
TLP280-4GBFCT
TLP280-4(GB-TPJFCT
TLP280-4GBFDKR-ND
TLP280-4(GB-TP,J,F)
TLP280-4GBFDKR
TLP2804(GBTPJFTR-ND
Standard Package2,500