USD

TLP222G(TP1,F)
TLP241A(TP1,F
Digi-Key Part Number
TLP241A(TP1FTR-ND - Tape & Reel (TR)
TLP241A(TP1FCT-ND - Cut Tape (CT)
TLP241A(TP1FDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TLP241A(TP1,F
Supplier
Description
SSR RELAY SPST-NO 2A 0-40V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC
Voltage - Input
1.27VDC
Termination Style
Gull Wing
Package / Case
4-SMD (0.300", 7.62mm)
Supplier Device Package
4-SMD
Load Current
2 A
On-State Resistance (Max)
150 mOhms
Voltage - Load
0 V ~ 40.0 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

196 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.