TLP185(Y,SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP185(GB-TPR,SE

DigiKey Part Number
264-TLP185(GB-TPR,SETR-ND - Tape & Reel (TR)
264-TLP185(GB-TPR,SECT-ND - Cut Tape (CT)
264-TLP185(GB-TPR,SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP185(GB-TPR,SE
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP185(GB-TPR,SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
In-Stock: 13,278
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.32600$3.26
100$0.23310$23.31
500$0.19142$95.71
1,000$0.17769$177.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16001$480.03
6,000$0.15100$906.00
9,000$0.14638$1,317.42
15,000$0.14116$2,117.40
21,000$0.13805$2,899.05
30,000$0.13503$4,050.90
75,000$0.12834$9,625.50
Manufacturers Standard Package