USD

6-SO, 4 Lead

TLP184(TPL,E)

Digi-Key Part Number
TLP184(TPLE)-ND - Tape & Reel (TR)
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TLP184(TPL,E)
Supplier
Description
X36 PB-F PHOTOCOUPLER SMD T&R
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Optoisolator Transistor Output 3750Vrms Channel 6-SO, 4 Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
9µs, 9µs
Rise / Fall Time (Typ)
5µs, 9µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 4 Leads
Supplier Device Package
6-SO, 4 Lead
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8541.40.8000
Available To Order

Additional Resources
AttributeDescription
Other NamesTLP184(TPLE)
Standard Package3,000