USD

6-SO, 4 Lead
TLP175A(TPL,E
Digi-Key Part Number
TLP175A(TPLETR-ND - Tape & Reel (TR)
TLP175A(TPLECT-ND - Cut Tape (CT)
TLP175A(TPLEDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TLP175A(TPL,E
Supplier
Description
SSR RELAY SPST-NO 100MA 0-60V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC
Voltage - Input
1.27VDC
Termination Style
Gull Wing
Package / Case
6-SOP (0.179", 4.55mm), 4 Leads
Supplier Device Package
6-SOP
Load Current
100 mA
On-State Resistance (Max)
50 Ohms
Voltage - Load
0 V ~ 60.0 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

29,368 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
TLP175A(TPL,E(O
TLP175A(TPL,E(T
TLP175A(TPL,ETR
TLP175A(TPLE(TTR
TLP175A(TPLE(TTR-ND
TLP175A(TPLETR
TLP175ATPLE
TLP175ATPLET
Standard Package3,000