TK5A80E,S4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK17A65W,S5X

DigiKey Part Number
264-TK17A65WS5X-ND
Manufacturer
Manufacturer Product Number
TK17A65W,S5X
Description
X35 PB-F POWER MOSFET TRANSISTOR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 17.3A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 8.7A, 10V
Vgs(th) (Max) @ Id
3.5V @ 900µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
In-Stock: 34
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.65000$3.65
50$1.90740$95.37
100$1.77280$177.28
500$1.45234$726.17
1,000$1.34941$1,349.41
2,000$1.33750$2,675.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.