5-UFV

TCS10DPU(TE85L,F)

Digi-Key Part Number
TCS10DPU(TE85LF)TR-ND - Tape & Reel (TR)
TCS10DPU(TE85LF)CT-ND - Cut Tape (CT)
TCS10DPU(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TCS10DPU(TE85L,F)
Supplier
Description
MAGNETIC SWITCH OMNIPOLAR UFV
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect UFV
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
±2.5mT Trip, ±0.3mT Release
Test Condition
25°C
Voltage - Supply
2.3V ~ 3.6V
Current - Supply (Max)
1.3mA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
UFV
Package / Case
6-SMD (5 Leads), Flat Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
TCS10DPU(TE85LF)CT
TCS10DPUTE85LF
TCS10DPU(TE85LF)TR
TCS10DPU(TE85LF)DKR
Standard Package3,000