TCR2LE28,LM(CT | |
---|---|
DigiKey Part Number | TCR2LE28LM(CTTR-ND - Tape & Reel (TR) TCR2LE28LM(CTCT-ND - Cut Tape (CT) TCR2LE28LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE28,LM(CT |
Description | IC REG LINEAR 2.8V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.09600 | $0.96 |
25 | $0.08400 | $2.10 |
100 | $0.07120 | $7.12 |
250 | $0.06504 | $16.26 |
500 | $0.06128 | $30.64 |
1,000 | $0.05822 | $58.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05360 | $214.40 |
8,000 | $0.05189 | $415.12 |
12,000 | $0.05103 | $612.36 |
20,000 | $0.05008 | $1,001.60 |
28,000 | $0.04952 | $1,386.56 |
40,000 | $0.04899 | $1,959.60 |
100,000 | $0.04784 | $4,784.00 |
200,000 | $0.04714 | $9,428.00 |