cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKE903NA,RF

DigiKey Part Number
264-TCKE903NA,RFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCKE903NA,RF
Description
2.7 TO 23 V/4.0 A EFUSE IC, 34 M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
2.7V ~ 23V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
34mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WSON (2x2)
Package / Case
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49422$1,482.66
6,000$0.48275$2,896.50
9,000$0.47700$4,293.00
15,000$0.47064$7,059.60
21,000$0.46692$9,805.32
Manufacturers Standard Package