USD

16-WCSPC
TCK321G,LF
Digi-Key Part Number
TCK321GLFTR-ND - Tape & Reel (TR)
TCK321GLFCT-ND - Cut Tape (CT)
TCK321GLFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TCK321G,LF
Supplier
Description
IC PWR SWITCH N-CHAN 2:1 16WCSP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.3V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
98mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WCSPC (1.9x1.9)
Package / Case
16-UFBGA, CSPBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
TCK321G,LF(S
TCK321GLF(S
TCK321GLFTR
Standard Package5,000