USD

9-WCSP
TCK303G,LF
Digi-Key Part Number
TCK303GLFTR-ND - Tape & Reel (TR)
TCK303GLFCT-ND - Cut Tape (CT)
TCK303GLFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TCK303G,LF
Supplier
Description
IC PWR SWITCH N-CHAN 1:1 9WCSP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Voltage - Load
2.3V ~ 28V
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
3A
Rds On (Typ)
73mOhm
Input Type
-
Features
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
9-WCSP (1.5x1.5)
Package / Case
9-UFBGA, CSPBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
TCK303G,LF(S
TCK303GLF
TCK303GLFTR
Standard Package5,000