USD

4-XFBGA, CSPBGA
TCK207G,LF
Digi-Key Part Number
TCK207GLFTR-ND - Tape & Reel (TR)
TCK207GLFCT-ND - Cut Tape (CT)
TCK207GLFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
TCK207G,LF
Supplier
Description
IC PWR SWITCH N-CHAN 1:1 4WCSP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-WCSP (0.90x0.90)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
18.1mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSP (0.90x0.90)
Package / Case
4-XFBGA, CSPBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 4

4 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.53000$0.53
Additional Resources
AttributeDescription
Other Names
TCK207G,LF(S
TCK207GLFTR
Standard Package3,000