TC35680FSG-002(ELG

DigiKey Part Number
TC35680FSG-002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC35680FSG-002(ELG
Description
IC RF TXRX+MCU BLE 40VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.484GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-105dBm
Memory Size
128kB Flash, 144kB SRAM
Serial Interfaces
ADC, HCI, I2C, PWM, SPI, UART
GPIO
18
Voltage - Supply
1.2V
Current - Receiving
5.1mA ~ 5.6mA
Current - Transmitting
5.2mA ~ 26mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (5x5)
Base Product Number