TC35676FSG-001(EL)

DigiKey Part Number
TC35676FSG-001(EL)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC35676FSG-001(EL)
Description
IC RF TXRX+MCU BLE 40VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 40-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
921.6kbps
Power - Output
0dBm
Sensitivity
-92dBm
Memory Size
192kB Flash, 64kB RAM
Serial Interfaces
I2C, PWM, SPI, UART
GPIO
15
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
6.3mA
Current - Transmitting
6.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (5x5)
Base Product Number