TC35675XBG-001(EL)

DigiKey Part Number
TC35675XBG-001(EL)TR-ND - Tape & Reel (TR)
TC35675XBG-001(EL)CT-ND - Cut Tape (CT)
TC35675XBG-001(EL)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC35675XBG-001(EL)
Description
IC RF TXRX+MCU BLUETOOTH 52TFBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz ~ 2.484GHz 52-TFBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
ASK
Frequency
Data Rate (Max)
921.6kbps
Power - Output
-4dBm
Sensitivity
-92dBm
Memory Size
192kB Flash, 64kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
7
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
6.3mA
Current - Transmitting
6.3mA
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
52-TFBGA
Supplier Device Package
52-TFBGA (4.5x4.5)
Base Product Number