TC35661IDBG-007(EH

DigiKey Part Number
264-TC35661IDBG-007(EHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC35661IDBG-007(EH
Description
IC RF TXRX+MCU BLE 64LFBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 + EDR 64-LFBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
2dBm
Sensitivity
-90dBm
Memory Size
-
Serial Interfaces
HCI, I2C, I2S, SPI, UART, PCM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LFBGA
Supplier Device Package
64-LFBGA (7x7)