TC35420AXLG,EL

DigiKey Part Number
TC35420AXLG,EL-ND
Manufacturer
Manufacturer Product Number
TC35420AXLG,EL
Description
IC RF WIFI TRANSFERJET MODULE
Customer Reference
Detailed Description
IC RF WiFi Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
-
RF Family/Standard
WiFi
Protocol
-
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
SDIO
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Package / Case
Module
Base Product Number