TBD62084AFNG,EL | |
---|---|
DigiKey Part Number | TBD62084AFNGELTR-ND - Tape & Reel (TR) TBD62084AFNGELCT-ND - Cut Tape (CT) TBD62084AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62084AFNG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 18SSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 18-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62084AFNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.31500 | $13.15 |
25 | $1.10760 | $27.69 |
100 | $0.87210 | $87.21 |
250 | $0.75608 | $189.02 |
500 | $0.68456 | $342.28 |
1,000 | $0.62458 | $624.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.57427 | $1,148.54 |
4,000 | $0.53208 | $2,128.32 |
6,000 | $0.51625 | $3,097.50 |