TA76432S,F(J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000

TA76432S,F(J

DigiKey Part Number
TA76432SF(J-ND
Manufacturer
Manufacturer Product Number
TA76432S,F(J
Description
IC VREF 15MA LSTM
Customer Reference
Detailed Description
Voltage Reference IC V LSTM
Datasheet
 Datasheet
EDA/CAD Models
TA76432S,F(J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
-
Output Type
-
Voltage - Output (Min/Fixed)
-
Tolerance
-
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
LSTM
Base Product Number