SSM6N16FUTE85LF

DigiKey Part Number
SSM6N16FUTE85LFTR-ND - Tape & Reel (TR)
SSM6N16FUTE85LFCT-ND - Cut Tape (CT)
SSM6N16FUTE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N16FUTE85LF
Description
MOSFET 2N-CH 20V 0.1A US6
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 100mA 200mW Surface Mount US6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
100mA
Rds On (Max) @ Id, Vgs
3Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
9.3pF @ 3V
Power - Max
200mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.32400$3.24
100$0.16390$16.39
500$0.13368$66.84
1,000$0.09918$99.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08344$250.32
6,000$0.07977$478.62
9,000$0.06899$620.91
30,000$0.06770$2,031.00
75,000$0.05606$4,204.50
150,000$0.05519$8,278.50
Manufacturers Standard Package