SSM6N16FE,L3F

DigiKey Part Number
SSM6N16FEL3FTR-ND - Tape & Reel (TR)
SSM6N16FEL3FCT-ND - Cut Tape (CT)
SSM6N16FEL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N16FE,L3F
Description
MOSFET 2N-CH 20V 0.1A ES6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 100mA (Ta) 150mW (Ta) Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N16FE,L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)
Rds On (Max) @ Id, Vgs
3Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
9.3pF @ 3V
Power - Max
150mW (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.25100$2.51
100$0.12670$12.67
500$0.10332$51.66
1,000$0.07666$76.66
2,000$0.06450$129.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.06166$493.28
16,000$0.05333$853.28
24,000$0.05233$1,255.92
56,000$0.04333$2,426.48
200,000$0.04266$8,532.00
Manufacturers Standard Package