USD

SOT-23-3 Flat Leads
SSM3K345R,LF
Digi-Key Part Number
SSM3K345RLFTR-ND - Tape & Reel (TR)
SSM3K345RLFCT-ND - Cut Tape (CT)
SSM3K345RLFDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
SSM3K345R,LF
Supplier
Description
MOSFET N-CHANNEL 20V 4A SOT23F
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
N-Channel 20V 4A (Ta) 1W (Ta) Surface Mount SOT-23F
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
SOT-23-3 Flat Leads
Drain to Source Voltage (Vdss)
20V
Gate Charge (Qg) (Max) @ Vgs
3.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
410pF @ 10V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,106 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
SSM3K345R,LF(B
SSM3K345R,LF(T
SSM3K345RLF(B
SSM3K345RLF(T
SSM3K345RLFTR
Standard Package3,000