SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2703JE(TE85L,F)

Digi-Key Part Number
RN2703JE(TE85LF)TR-ND - Tape & Reel (TR)
RN2703JE(TE85LF)CT-ND - Cut Tape (CT)
RN2703JE(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2703JE(TE85L,F)
Description
TRANS 2PNP PREBIAS 0.1W ESV
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 100mW Surface Mount ESV
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
RN2703JE(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.31900$3.19
100$0.16120$16.12
500$0.13150$65.75
1,000$0.09757$97.57
2,000$0.08209$164.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08208$328.32
8,000$0.07848$627.84
12,000$0.06787$814.44
28,000$0.06660$1,864.80
100,000$0.05515$5,515.00
Manufacturers Standard Package