CRG07(TE85L,Q,M) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 11,561
Unit Price: $0.47000
Datasheet

CRG07(TE85L,Q,M)

DigiKey Part Number
264-CRG07(TE85L,Q,M)TR-ND - Tape & Reel (TR)
264-CRG07(TE85L,Q,M)CT-ND - Cut Tape (CT)
264-CRG07(TE85L,Q,M)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG07(TE85L,Q,M)
Description
DIODE STANDARD 400V 700MA SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 700mA Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRG07(TE85L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 700 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
175°C (Max)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.25900$2.59
100$0.16370$16.37
500$0.12212$61.06
1,000$0.10868$108.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08881$266.43
6,000$0.08044$482.64
9,000$0.07617$685.53
15,000$0.07137$1,070.55
21,000$0.06852$1,438.92
30,000$0.06576$1,972.80
75,000$0.06000$4,500.00
Manufacturers Standard Package