14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCU04D

Digi-Key Part Number
264-74HCU04DTR-ND - Tape & Reel (TR)
264-74HCU04DCT-ND - Cut Tape (CT)
264-74HCU04DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCU04D
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Inverter IC 6 Channel 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
10ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
1,062 In Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.48100$4.81
25$0.44880$11.22
100$0.35920$35.92
250$0.33352$83.38
500$0.28220$141.10
1,000$0.21806$218.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.19882$497.05
5,000$0.18599$929.95
12,500$0.17316$2,164.50
25,000$0.16419$4,104.75
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
264-74HCU04DDKR
74HCU04DTR-ND
74HCU04D(BJ)TR
74HCU04DTR
74HCU04D(BJ)DKR-ND
74HCU04D(BJ)
74HCU04DCT-ND
264-74HCU04DTR
74HCU04D(BJ)CT-ND
74HCU04DCT
74HCU04D(BJ)TR-ND
74HCU04D(BJ)CT
74HCU04DDKR
74HCU04DDKR-ND
264-74HCU04DCT
74HCU04D(BJ)DKR
Standard Package2,500