USD

16-SOIC
74HC595D
Digi-Key Part Number
74HC595DTR-ND - Tape & Reel (TR)
74HC595DCT-ND - Cut Tape (CT)
74HC595DDKR-ND - Digi-Reel®
Manufacturer
Toshiba Semiconductor and Storage
Manufacturer Product Number
74HC595D
Supplier
Description
IC SHIFT REGISTER 8BIT 16SOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SOP
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,015 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
74HC595D(BJ)CT
74HC595D(BJ)CT-ND
74HC595DCT
Standard Package1